-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-2929SQ-501GEC
|
Mouser Electronics | RF Inductors - SMD 2929 500nH Unshld 2% 4.3A 16.5mOhms RoHS: Compliant | 2158 |
|
$1.5700 / $3.4400 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 161 |
|
$0.9200 / $2.5200 | Buy Now |
|
Chips Pulse Industry Limited | SMD 7.4x14mm Inductors (SMD) ROHS Purchase Online, Ship Immediately | 32 |
|
$1.4999 / $1.5939 | Buy Now |
DISTI #
2287163
|
element14 Asia-Pacific | INDUCTOR, 500NH, 2%, 485MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 89 |
|
$1.6366 / $3.5961 | Buy Now |
DISTI #
2287163RL
|
element14 Asia-Pacific | INDUCTOR, 500NH, 2%, 485MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 89 |
|
$1.6366 / $2.7448 | Buy Now |
DISTI #
2287163RL
|
Farnell | INDUCTOR, 500NH, 2%, 485MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 79 |
|
$1.5361 / $2.1231 | Buy Now |
DISTI #
2287163
|
Farnell | INDUCTOR, 500NH, 2%, 485MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 79 |
|
$1.5361 / $3.8591 | Buy Now |
|
LCSC | SMD7.4x14mm Inductors (SMD) ROHS | 27 |
|
$1.6666 / $1.7710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2929SQ-501GEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
2929SQ-501GEC
Coilcraft Inc
General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5529 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5530 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.24 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 7.49 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 2929SQ-501GEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2929SQ-501GEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2929SQ-501GSD | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE | Coilcraft Inc | 2929SQ-501GEC vs 2929SQ-501GSD |
2929SQ-501GTC | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2929SQ-501GEC vs 2929SQ-501GTC |
2929SQ-501GSC | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE | Coilcraft Inc | 2929SQ-501GEC vs 2929SQ-501GSC |
2929SQ-501GSB | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE | Coilcraft Inc | 2929SQ-501GEC vs 2929SQ-501GSB |
2929SQ-501GTB | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | Coilcraft Inc | 2929SQ-501GEC vs 2929SQ-501GTB |