Part Details for 293-10-RC by Xicon Passive Components
Overview of 293-10-RC by Xicon Passive Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 293-10-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.5 W, 5 %, 10 OHM, THROUGH HOLE MOUNT, LEAD FREE | 96 |
|
$0.2250 / $0.5000 | Buy Now |
Part Details for 293-10-RC
293-10-RC CAD Models
293-10-RC Part Data Attributes
|
293-10-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
293-10-RC
Xicon Passive Components
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF-RC | |
Technology | CARBON FILM | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 350 V |