Part Details for 293010-4 by TE Connectivity
Overview of 293010-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 293010-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5421
|
Newark | Terminals 5 Pos. Fastin-Faston Conn. Tab Housing |Amp Te Connectivity 293010-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16243 |
|
$1.2400 / $1.9400 | Buy Now |
DISTI #
98X9439
|
Newark | 5 Pos. Fastin-Faston Conn. Tab Housing R |Amp Te Connectivity 293010-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
2266-293010-4-ND
|
DigiKey | CONN MALE TAB HSG 0.25 5POS NAT Min Qty: 65 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
16243 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
A120652-ND
|
DigiKey | CONN MALE TAB HSG 0.25 5POS NAT Min Qty: 65 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8923 | Buy Now |
DISTI #
293010-4
|
Avnet Americas | Conn Housing PL 5 POS 5mm ST Panel Mount Bag/Box (Alt: 293010-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 800 | 0 |
|
$0.9458 | Buy Now |
DISTI #
571-293010-4
|
Mouser Electronics | Terminals 5 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant | 0 |
|
$0.9370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.8400 | Buy Now |
DISTI #
AMP293010-4
|
Heilind Electronics | 5 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
$0.8986 | Buy Now |
|
Onlinecomponents.com | 5 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant |
16243 Partner Stock |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
65694362
|
Verical | Conn Housing PL 5 POS 5mm ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 15626 |
|
$0.9700 / $1.0200 | Buy Now |
Part Details for 293010-4
293010-4 CAD Models
293010-4 Part Data Attributes:
|
293010-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293010-4
TE Connectivity
Rectangular Connector, 5 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |