Part Details for 293120B302JO2 by Cornell Dubilier Electronics Inc
Overview of 293120B302JO2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293120B302JO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293120B302J02
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 293120B302JO2
293120B302JO2 CAD Models
293120B302JO2 Part Data Attributes:
|
293120B302JO2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
293120B302JO2
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 12000V, 5% +Tol, 5% -Tol, 0.003uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 95.25 mm | |
Length | 165.1 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 12000 V | |
Reference Standard | MIL-C-5 | |
Width | 88.9 mm |