Part Details for 293150B182JO0 by Cornell Dubilier Electronics Inc
Overview of 293150B182JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 293150B182JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6420
|
Newark | Transmitting Mica |Cornell Dubilier 293150B182JO0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,499.7000 / $1,620.6700 | Buy Now |
DISTI #
338-293150B182JO0-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,471.1500 | Buy Now |
DISTI #
598-293150B182JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$1,427.3200 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 1800pF ±5% - 15000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$1,345.1000 / $2,521.0100 | Buy Now |
DISTI #
293150B182J00
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$839.8100 / $1,476.9600 | Buy Now |
Part Details for 293150B182JO0
293150B182JO0 CAD Models
293150B182JO0 Part Data Attributes
|
293150B182JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
293150B182JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 15000V, 5% +Tol, 5% -Tol, 0.0018uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | MICA | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |