Part Details for 293153-9 by TE Connectivity
Overview of 293153-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293153-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7112
|
Newark | Duoplug 2.5 Std Keyed Ctcs Selec. Loaded |Amp Te Connectivity 293153-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3920 |
|
$0.5350 | Buy Now |
DISTI #
2266-293153-9-ND
|
DigiKey | DUOPLUG 2.5 STD KEYED CTCS SELEC Min Qty: 196 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
3920 In Stock |
|
$0.4800 / $0.5100 | Buy Now |
DISTI #
293153-9-ND
|
DigiKey | DUOPLUG 2.5 STD KEYED CTCS SELEC Min Qty: 196 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4990 | Buy Now |
DISTI #
293153-9
|
Avnet Americas | DUOPLUG 2.5 STD KEYED CTCS SELEC. LOADED - Trays (Alt: 293153-9) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Container: Tray | 0 |
|
$0.4168 / $0.4705 | Buy Now |
DISTI #
571-293153-9
|
Mouser Electronics | Headers & Wire Housings DUOPLUG 2.5 STD KEYD CTCS SELEC LOADED RoHS: Compliant | 0 |
|
$0.4760 / $0.4990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 1960 Container: Tray | 0Tray |
|
$0.3960 | Buy Now |
DISTI #
AMP293153-9
|
Heilind Electronics | DUOPLUG 2.5 STD KEYED CTCS SEL | Americas - 0 in Stock |
|
$0.4943 / $0.5093 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge RCP 9 POS 2.5mm IDT RA Cable Mount RoHS: Compliant |
3920 Partner Stock |
|
$0.4771 / $0.5065 | Buy Now |
DISTI #
65688325
|
Verical | Conn Card Edge RCP 9 POS 2.5mm IDT RA Cable Mount RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 3920 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
AMP293153-9
|
Interstate Connecting Components | DUOPLUG 2.5 STD KEYED CTCS SEL | 0 |
|
$0.4943 / $0.5093 | Buy Now |