Part Details for 29316 by Keystone Electronics Corp
Overview of 29316 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2600
|
Newark | Metric Screw/Bulk |Keystone 29316 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.3200 | Buy Now |
DISTI #
36-29316-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED M3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1215 In Stock |
|
$0.2045 / $0.4400 | Buy Now |
DISTI #
534-29316
|
Mouser Electronics | Screws & Fasteners M3 16.0mm Screw Zinc Plated Steel RoHS: Compliant | 642 |
|
$0.2040 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2350 | Buy Now |
DISTI #
KEYS29316
|
TME | Screw, M3x16, 0.5, Head: cheese head, slotted, steel, zinc Min Qty: 100 | 0 |
|
$0.2610 / $0.3360 | RFQ |
DISTI #
000000000002285012
|
Sager | Screws & Fasteners M3 16.0mm Screw Zinc Plated Steel Min Qty: 1000 | 0 |
|
$0.1958 / $0.2223 | Buy Now |
Part Details for 29316
29316 CAD Models
29316 Part Data Attributes
|
29316
Keystone Electronics Corp
Buy Now
|
Compare Parts:
29316
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |