Part Details for 2931AL by Thomas & Betts
Overview of 2931AL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2931AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4128
|
Newark | Cable/Cord Gland, Al, 19.05Mm/0.75In, 10.974Mm-14.224Mm, Thread Size - Imperial:3/4" Npt, Thread Size - Metric:-, Cable Diameter Min:0.31", Cable Diameter Max:0.56", Cable Gland Material:Aluminum, Gland Colour:Metallic Rohs Compliant: Yes |Abb Thomas & Betts 2931AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$20.7100 / $22.5000 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Conduit Fitting Aluminum |
10 In Stock |
|
$19.8000 / $21.1300 | Buy Now |
|
Master Electronics | Cable Accessories Conduit Fitting Aluminum |
10 In Stock |
|
$19.8000 / $21.1300 | Buy Now |