-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2717
|
Newark | Lighting Conn Euro 250Vac Hv1 Wh Bus Bar W-Hook |Amp Te Connectivity 293300-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 744 |
|
$2.3200 / $2.5100 | Buy Now |
DISTI #
98X9478
|
Newark | Connector Accessory, Bus Bar, Hv-1, 2 |Te Connectivity 293300-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.8500 | Buy Now |
DISTI #
A116890-ND
|
DigiKey | CONN BUS BAR FOR 7.5MM CONNECTOR Min Qty: 960 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8599 | Buy Now |
DISTI #
293300-1
|
Avnet Americas | Bas Bar Terminal 20mm 13mm - Bulk (Alt: 293300-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3496 / $1.6241 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$1.3500 | Buy Now |
DISTI #
AMP293300-1
|
Heilind Electronics | NECTOR S BUS BAR ASSY HV-1 TAB | Americas - 0 in Stock |
|
$1.5063 / $1.7071 | Buy Now |
|
Onlinecomponents.com | NECTOR S BUS BAR ASSY HV-1 TAB WHITE RoHS: Compliant |
744 Partner Stock |
|
$1.6600 / $2.4900 | Buy Now |
DISTI #
21304166
|
Verical | Lighting Accessories NECTOR S BUS BAR ASSY HV-1 TAB WHITE RoHS: Compliant Min Qty: 64 Package Multiple: 32 | Americas - 736 |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
AMP293300-1
|
Interstate Connecting Components | NECTOR S BUS BAR ASSY HV-1 TAB | 0 |
|
$1.5063 / $1.7071 | Buy Now |
DISTI #
TE Connectivity 293300-1
|
PEI Genesis | Connector Accessory | 744 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293300-1
TE Connectivity
Buy Now
|
Compare Parts:
293300-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Wire Size-Max |