-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(293308-1) NECTOR S PCB PLUG STR HV-1 WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9484
|
Newark | Nector S Pcb Plug Str Hv-1 White |Te Connectivity 293308-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
76AC5432
|
Newark | Nector S Pcb Plug Str Hv-1 White |Amp Te Connectivity 293308-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
A116895-ND
|
DigiKey | CONN SSL PLUG 2POS 3.7MM SOLDER Min Qty: 5000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6450 | Buy Now |
DISTI #
293308-1
|
Avnet Americas | AMP293308-1 - Bulk (Alt: 293308-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6550 / $1.8127 | Buy Now |
DISTI #
571-293308-1
|
Mouser Electronics | Lighting Connectors 7.5 mm PCB conn assy straight female | 0 |
|
$2.2500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 Lead time: 27 Weeks Container: Box | 0Box |
|
$1.5500 | Buy Now |
DISTI #
AMP293308-1
|
Heilind Electronics | NECTOR S PCB PLUG STR HV-1 WHI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Bag RoHS: Compliant | 0 |
|
$1.6800 / $4.7300 | Buy Now |
DISTI #
AMP293308-1
|
Interstate Connecting Components | NECTOR S PCB PLUG STR HV-1 WHI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 293308-1
|
PEI Genesis | Combination Line Connector 2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293308-1
TE Connectivity
(293308-1) NECTOR S PCB PLUG STR HV-1 WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |