-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(293313-1) NECTOR S PCB CONN. ASSY STR OUTLET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7826
|
Newark | Lighting Conn Euro 250Vac Hv1 Wh Outlet Pcb Conn |Amp Te Connectivity 293313-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3983 |
|
$1.7200 | Buy Now |
DISTI #
2266-293313-1-ND
|
DigiKey | CONN SSL OUTLET HDR 2POS 3.7MM Min Qty: 45 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
3983 In Stock |
|
$1.5700 / $1.6700 | Buy Now |
DISTI #
A119471-ND
|
DigiKey | CONN SSL OUTLET HDR 2POS 3.7MM Min Qty: 45 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4019 | Buy Now |
DISTI #
293313-1
|
Avnet Americas | AMP293313-1 - Bulk (Alt: 293313-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Container: Bulk | 0 |
|
$1.3771 / $1.5082 | Buy Now |
DISTI #
571-293313-1
|
Mouser Electronics | Lighting Connectors EURO 250VAC HV1 WH Outlet PCB Conn | 0 |
|
$1.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5600 Package Multiple: 800 Lead time: 27 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMP293313-1
|
Heilind Electronics | NECTOR S PCB CONN. ASSY STR O | Americas - 0 in Stock |
|
$1.6072 | Buy Now |
|
Onlinecomponents.com | NECTOR S PCB CONN. ASSY STR OUTLET RoHS: Compliant |
3983 Partner Stock |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
16389329
|
Verical | Lighting Accessories Conn Power M 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 3983 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
AMP293313-1
|
Interstate Connecting Components | NECTOR S PCB CONN. ASSY STR O | 0 |
|
$1.6072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293313-1
TE Connectivity
(293313-1) NECTOR S PCB CONN. ASSY STR OUTLET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |