Part Details for 29334 by Keystone Electronics Corp
Overview of 29334 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2607
|
Newark | Nylon Metric Screw/Bulk |Keystone 29334 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
36-29334-ND
|
DigiKey | MACH SCREW PAN SLOTTED M2.5X0.45 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6791 In Stock |
|
$0.0997 / $0.2500 | Buy Now |
DISTI #
534-29334
|
Mouser Electronics | Screws & Fasteners M2.5 12.0mm NYL SCRW RoHS: Compliant | 1527 |
|
$0.0980 / $0.2400 | Buy Now |
|
Future Electronics | Nylon 6/6 UL 94V-2 Pan Head Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
KEYS29334
|
TME | Screw, M2.5x12, 0.45, Head: cheese head, slotted, polyamide Min Qty: 500 | 0 |
|
$0.1190 / $0.1520 | RFQ |
Part Details for 29334
29334 CAD Models
29334 Part Data Attributes
|
29334
Keystone Electronics Corp
Buy Now
|
Compare Parts:
29334
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |