Part Details for 2939014 by Phoenix Contact
Overview of 2939014 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2939014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2939014-ND
|
DigiKey | FUSE CERAMIC 2.1A 5X20MM Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9740 | Buy Now |
DISTI #
651-2939014
|
Mouser Electronics | Cartridge Fuses CM-SI-1AF RoHS: Compliant | 4 |
|
$7.3100 / $8.2500 | Buy Now |
|
Onlinecomponents.com | Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 1 A fast blow RoHS: Compliant | 0 |
|
$6.6500 / $9.3000 | Buy Now |
DISTI #
000000000000186423
|
Sager | Cartridge Fuses CM-SI-1AF Min Qty: 1 | 0 |
|
$7.2400 / $7.9100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 950 |
|
RFQ | |
|
Master Electronics | Output fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2 - 1 A fast blow RoHS: Compliant | 0 |
|
$6.6500 / $9.3000 | Buy Now |
Part Details for 2939014
2939014 CAD Models
2939014 Part Data Attributes
|
2939014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2939014
Phoenix Contact
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |