-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2040
|
Newark | Cap, 47Uf, 25V, Tant, Case E, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:520Ma, Product Height:4Mmrohs Compliant: Yes |Vishay 293D476X9025E2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 778 |
|
$0.7140 | Buy Now |
DISTI #
86R7415
|
Newark | Cap, 47Uf, 25V, Tant, Case E, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:520Ma, Product Height:4Mmrohs Compliant: Yes |Vishay 293D476X9025E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 400 |
|
$0.7710 | Buy Now |
DISTI #
69AH4661
|
Newark | Cap, 47Uf, 25V, Tant, Case E Rohs Compliant: Yes |Vishay 293D476X9025E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8990 / $1.1600 | Buy Now |
DISTI #
293D476X9025E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D476X9025E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.8220 | Buy Now |
DISTI #
86R7415
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 86R7415) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 3 Days Container: Reel | 400 Partner Stock |
|
$0.9020 | Buy Now |
DISTI #
66AJ2040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 778 Partner Stock |
|
$0.9470 / $1.0900 | Buy Now |
DISTI #
74-293D476X9025E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% E case Molded RoHS: Compliant | 576 |
|
$0.8330 / $1.0700 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10% 25V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks Container: Reel | 800Reel |
|
$0.7650 / $0.8300 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10% 25V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7650 / $0.8300 | Buy Now |
DISTI #
293D476X9025E2TE3
|
TTI | Tantalum Capacitors - Solid SMD 47uF 25volts 10% E case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8100 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9025E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9025E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9025E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9025E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E476K025F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs TR3E476K025F0200 |
TP3E476K025C0200AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs TP3E476K025C0200AS |
TCKIE476ET13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 293D476X9025E2TE3 vs TCKIE476ET13 |
TR3E476K025C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs TR3E476K025C0300 |
593D476X9025E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs 593D476X9025E2WE3 |
TR3E476K025C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs TR3E476K025C0200 |
TR3E476K025C0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs TR3E476K025C0125 |
T491X476K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D476X9025E2TE3 vs T491X476K025ZT7280 |
TR3E476K025E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9025E2TE3 vs TR3E476K025E0200 |
TCKIE476ETLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 293D476X9025E2TE3 vs TCKIE476ETLSR150 |