-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6819
|
Newark | Capacitor,68Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Vishay 293D686X0020E2TE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8990 / $1.2100 | Buy Now |
DISTI #
293D686X0020E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D686X0020E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5615 / $0.7133 | Buy Now |
DISTI #
74-293D686X0020E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Molded Tantalum Chip Capacitors RoHS: Compliant | 0 |
|
$1.0300 / $1.6400 | Order Now |
|
Future Electronics | 293D Series 68 uF ±20% 20 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5700 / $0.6350 | Buy Now |
|
Future Electronics | 293D Series 68 uF ±20% 20 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6350 | Buy Now |
DISTI #
293D686X0020E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D686X0020E2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X0020E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X0020E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X0020E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X0020E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E686M020MZSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X0020E2TE3 vs T86E686M020MZSS |
VTS686M020ET | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | Vatronics Technologies Limited | 293D686X0020E2TE3 vs VTS686M020ET |
T83E686M020USAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | 293D686X0020E2TE3 vs T83E686M020USAS |
593D686X0020E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2TE3 vs 593D686X0020E8W |
TR3E686M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2TE3 vs TR3E686M020F0150 |
T86E686M020KBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X0020E2TE3 vs T86E686M020KBBS |
07016-106MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D686X0020E2TE3 vs 07016-106MCC |
T86E686M020USSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | Vishay Intertechnologies | 293D686X0020E2TE3 vs T86E686M020USSS |
TR3E686M020C0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2TE3 vs TR3E686M020C0125 |
593D686X0020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2TE3 vs 593D686X0020E2TE3 |