-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K5877
|
Newark | Cap, 100Uf, 16V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D107X0016D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4270 / $0.4740 | Buy Now |
DISTI #
66AJ2002
|
Newark | Cap, 100Uf, 16V, Tant, Case D, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D107X0016D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 777 |
|
$0.3760 | Buy Now |
DISTI #
70AH0256
|
Newark | Cap, 100Uf, 16V, Tant, Case D Rohs Compliant: Yes |Vishay 293D107X0016D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7130 / $1.1000 | Buy Now |
DISTI #
293D107X0016D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D107X0016D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5145 | Buy Now |
DISTI #
293D107X0016D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D107X0016D2TE3) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
293D107X0016D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D107X0016D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.4236 | Buy Now |
DISTI #
09K5877
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 09K5877) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 2000 Partner Stock |
|
$0.4230 / $0.4740 | Buy Now |
DISTI #
66AJ2002
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 777 Partner Stock |
|
$0.5140 / $0.8530 | Buy Now |
DISTI #
74-293D107X0016D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16volt 20% D Case Molded RoHS: Compliant | 12737 |
|
$0.3340 / $0.8300 | Buy Now |
DISTI #
V36:1790_09316176
|
Arrow Electronics | Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2248 | Americas - 1500 |
|
$0.1515 / $0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D107X0016D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D107X0016D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D107X0016D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D107X0016D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESVD1C107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D107X0016D2TE3 vs ESVD1C107M |
B45196H3107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D107X0016D2TE3 vs B45196H3107M406 |
TMCME1C107MTRF | CAP,TANTALUM / TA2O5,100UF,16VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | 293D107X0016D2TE3 vs TMCME1C107MTRF |
T495D107M016AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 293D107X0016D2TE3 vs T495D107M016AS-F |
TLM1C107DSSR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | DAEWOO Electronic Components | 293D107X0016D2TE3 vs TLM1C107DSSR |
T95D107M016CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D107X0016D2TE3 vs T95D107M016CSAS |
T95D107M016LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D107X0016D2TE3 vs T95D107M016LSSL |
T95D107M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D107X0016D2TE3 vs T95D107M016ESSL |
595D107X0016D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D107X0016D2TE3 vs 595D107X0016D2W |
B45198H3107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D107X0016D2TE3 vs B45198H3107M406 |