-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7678
|
Newark | Cap, 2.2Uf, 25V, Tant, Case B Rohs Compliant: Yes |Vishay 293D225X9025B2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.1760 / $0.4610 | Buy Now |
DISTI #
09K6178
|
Newark | Tantalum Capacitor, 2.2Uf 25V 3.8 Ohm 10%, 3528-21, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D225X9025B2TE3 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
293D225X9025B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D225X9025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.1589 | Buy Now |
DISTI #
293D225X9025B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D225X9025B2TE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0845 | Buy Now |
DISTI #
293D225X9025B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D225X9025B2TE3) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-293D225X9025B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Molded RoHS: Compliant | 18699 |
|
$0.1190 / $0.4000 | Buy Now |
DISTI #
E02:0323_00197090
|
Arrow Electronics | Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125°C T/R Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2401 | Europe - 4000 |
|
$0.1565 | Buy Now |
DISTI #
V72:2272_09268470
|
Arrow Electronics | Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1597 |
|
$0.1578 / $0.1883 | Buy Now |
|
Future Electronics | 293D Series 2.2 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 74000Reel |
|
$0.0530 / $0.0598 | Buy Now |
|
Future Electronics | 293D Series 2.2 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0766 / $0.0864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D225X9025B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D225X9025B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 60 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D225X9025B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X9025B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225K025CRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9025B2TE3 vs TBJB225K025CRLC9045 |
B45196L5225K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D225X9025B2TE3 vs B45196L5225K206 |
TBJB225K025CRLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9025B2TE3 vs TBJB225K025CRLB9045 |
B45198L5225K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D225X9025B2TE3 vs B45198L5225K209 |
TBJB225K025CBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9025B2TE3 vs TBJB225K025CBLD0000 |
TRJB225K025S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | 293D225X9025B2TE3 vs TRJB225K025S |
TCKIE225BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 293D225X9025B2TE3 vs TCKIE225BT-LF |
TBJB225K025CSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D225X9025B2TE3 vs TBJB225K025CSLD0845 |
T452B12251EKB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Fenghua (HK) Electronics Ltd | 293D225X9025B2TE3 vs T452B12251EKB |
293D225X9025B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 293D225X9025B2TE3 vs 293D225X9025B2WE3 |