-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4671
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 0.47 F, 10%, 35 V Rohs Compliant: Yes |Vishay 293D474X9035A2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2404 |
|
$0.1860 / $0.4890 | Buy Now |
DISTI #
65K2885
|
Newark | Tantalum Capacitor, 0.47Uf 35V 10 Ohm 10%, 3216-18, Full Reel, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Vishay 293D474X9035A2TE3 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1520 | Buy Now |
DISTI #
09K6510
|
Newark | Tantalum Capacitor, 0.47Uf, 35V 10%, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:10Ohm, Manufacturer Size Code:A, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay 293D474X9035A2TE3 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
293D474X9035A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D474X9035A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 / $0.0756 | Buy Now |
DISTI #
74-293D474X9035A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0.47uF 35volts 10% A case Molded RoHS: Compliant | 4184 |
|
$0.1020 / $0.4300 | Buy Now |
DISTI #
V72:2272_09261830
|
Arrow Electronics | Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 Container: Cut Strips | Americas - 34 |
|
$0.0618 / $0.2430 | Buy Now |
|
Future Electronics | 0.47uF 35V A CASE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0669 / $0.0755 | Buy Now |
|
Future Electronics | 0.47uF 35V A CASE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0669 / $0.0755 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
DISTI #
293D474X9035A2TE3
|
TTI | Tantalum Capacitors - Solid SMD 0.47uF 35volts 10% A case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1060 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D474X9035A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D474X9035A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 36 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D474X9035A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D474X9035A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A474K035CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | 293D474X9035A2TE3 vs T493A474K035CB612C |
07016-133MKCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | 293D474X9035A2TE3 vs 07016-133MKCHA |
B45196H6474K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D474X9035A2TE3 vs B45196H6474K109 |
TRJA474K035A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D474X9035A2TE3 vs TRJA474K035A |
07016-133MKBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | 293D474X9035A2TE3 vs 07016-133MKBHZ |
T493A474K035CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | 293D474X9035A2TE3 vs T493A474K035CC612C |
07016-133MKBHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | 293D474X9035A2TE3 vs 07016-133MKBHB |
TLESVA1V474K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D474X9035A2TE3 vs TLESVA1V474K8RE |
T452A14741VKP | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Fenghua (HK) Electronics Ltd | 293D474X9035A2TE3 vs T452A14741VKP |
07016-133MKBCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | 293D474X9035A2TE3 vs 07016-133MKBCB |