-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 293D Series 7.3 x 4.3 mm 6.8 uF �20% 35 V Solid Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.2373 / $0.2543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X0035D2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D685X0035D2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D685X0035D2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X0035D2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685M035BT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | 293D685X0035D2WE3 vs T493D685M035BT6430C-7280 |
TBJD685M035CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | 293D685X0035D2WE3 vs TBJD685M035CSLT0023 |
293D685X0035D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D685X0035D2WE3 vs 293D685X0035D2WE3 |
TBJD685M035CBST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | 293D685X0035D2WE3 vs TBJD685M035CBST0924 |
07016-143MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D685X0035D2WE3 vs 07016-143MBC |
TMC1VE685MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | 293D685X0035D2WE3 vs TMC1VE685MLRH |
TP3D685M035C1100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D685X0035D2WE3 vs TP3D685M035C1100AS |
T86D685M035NZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917, | Vishay Intertechnologies | 293D685X0035D2WE3 vs T86D685M035NZSL |
TBJD685M035CRST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | 293D685X0035D2WE3 vs TBJD685M035CRST0H00 |
TBJD685M035CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | Kyocera AVX Components | 293D685X0035D2WE3 vs TBJD685M035CSST0924 |