-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0276
|
Newark | Cap, 6.8Uf, 16V, Tant, Case B Rohs Compliant: Yes |Vishay 293D685X9016B2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11807 |
|
$0.1830 / $0.5220 | Buy Now |
DISTI #
09K6777
|
Newark | Tantalum Capacitor, 6.8Uf 16V 2.5 Ohm 10%, 3528-21, Capacitance:6.8Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Vishay 293D685X9016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 | Buy Now |
DISTI #
293D685X9016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 16 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D685X9016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-293D685X9016B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 16volts 10% B case Molded RoHS: Compliant | 4195 |
|
$0.1070 / $0.4800 | Buy Now |
DISTI #
V36:1790_09268500
|
Arrow Electronics | Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2248 | Americas - 2000 |
|
$0.0496 / $0.0780 | Buy Now |
DISTI #
V72:2272_09268500
|
Arrow Electronics | Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 297 |
|
$0.1800 / $0.2009 | Buy Now |
|
Future Electronics | 293D Series 6.8 uF ±10 % 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.0724 / $0.0817 | Buy Now |
|
Future Electronics | 293D Series 6.8 uF ±10 % 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0724 / $0.0817 | Buy Now |
DISTI #
293D685X9016B2TE3
|
TTI | Tantalum Capacitors - Solid SMD 6.8uF 16volts 10% B case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0740 / $0.0790 | Buy Now |
DISTI #
293D685X9016B2TE3.
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 16V 10% 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 500 Limited Supply - Call TTI |
|
$0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X9016B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X9016B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 72 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D685X9016B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9016B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K015CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K015CBLC0023 |
TBJB685K015CBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K015CBSB0823 |
TBJB685K015CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K015CBLB0845 |
TBJB685K016CSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K016CSLD0800 |
TBJB685K016CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K016CRLD0724 |
TBJB685K016CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K016CBLD0823 |
TBJB685K016CSSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K016CSSD0724 |
TA016TCR685KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D685X9016B2TE3 vs TA016TCR685KBR-13 |
TBJB685K015CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9016B2TE3 vs TBJB685K015CBLZ0800 |
TMC1CBTTE685KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 293D685X9016B2TE3 vs TMC1CBTTE685KR |