-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ2046
|
Newark | Cap, 6.8Uf, 20V, Tant, Case A, Capacitance:6.8Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:130Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D685X9020A2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1455 |
|
$0.1030 | Buy Now |
DISTI #
86R7455
|
Newark | Cap, 6.8Uf, 20V, Tant, Case A, Capacitance:6.8Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:130Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D685X9020A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2050 | Buy Now |
DISTI #
293D685X9020A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X9020A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1314 / $0.1669 | Buy Now |
DISTI #
66AJ2046
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1455 Partner Stock |
|
$0.2260 / $0.5200 | Buy Now |
DISTI #
74-293D685X9020A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 20volts 10% A case Molded RoHS: Compliant | 3887 |
|
$0.1170 / $0.3900 | Buy Now |
DISTI #
V72:2272_09258951
|
Arrow Electronics | Cap Tant Solid 6.8uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1536 Container: Cut Strips | Americas - 6 |
|
$0.1247 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1248 | Buy Now |
DISTI #
293D685X9020A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X9020A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1314 / $0.1669 | Buy Now |
DISTI #
66AJ2046
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1455 Partner Stock |
|
$0.2260 / $0.5200 | Buy Now |
DISTI #
293D685X9020A2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 20 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D685X9020A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X9020A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D685X9020A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D685X9020A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9020A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCM685KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D685X9020A2TE3 vs TA020TCM685KAR-13 |
TR3A685K020C3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D685X9020A2TE3 vs TR3A685K020C3200 |
B45196H4685K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D685X9020A2TE3 vs B45196H4685K106 |
TR3A685K020C2600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D685X9020A2TE3 vs TR3A685K020C2600 |
TLK1D685ASSR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | DAEWOO Electronic Components | 293D685X9020A2TE3 vs TLK1D685ASSR |
TR3A685K020C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D685X9020A2TE3 vs TR3A685K020C3000 |
B45020A6856K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D685X9020A2TE3 vs B45020A6856K208 |
TCKID685AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 293D685X9020A2TE3 vs TCKID685AT |
TR3A685K020E2600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D685X9020A2TE3 vs TR3A685K020E2600 |
B45020A6859K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D685X9020A2TE3 vs B45020A6859K208 |