-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D685X9020B2TE3CT-ND
|
DigiKey | CAP TANT 6.8UF 10% 20V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3794 In Stock |
|
$0.1063 / $0.4700 | Buy Now |
DISTI #
70212811
|
RS | Capacitor, Tantalum, Cap 6.8 uF, Tol 10%, Vol-Rtg 20 VDC, SMT, 3528-21, ESR 2.2 Ohms | Sprague / Vishay 293D685X9020B2TE3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D685X9020B2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D685X9020B2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 72 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D685X9020B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D685X9020B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K020CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CRSD0724 |
TBJB685K020CBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CBSD0800 |
TBJB685K020CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CSLC9000 |
TBJB685K020CBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CBLB9000 |
TA020TCM685KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D685X9020B2TE3 vs TA020TCM685KBR |
TBJB685K020CSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CSSD0824 |
TBJB685K020CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CBLD0045 |
TBJB685K020CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CRSD0024 |
B45198R4685K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | 293D685X9020B2TE3 vs B45198R4685K206 |
TBJB685K020CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 293D685X9020B2TE3 vs TBJB685K020CBLD0924 |