Part Details for 294-8124 by WAGO Innovative Connections
Overview of 294-8124 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 294-8124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9654
|
Newark | Lighting Connector, Push-Button, External, For Linect , With Direct Ground Contact, 1/L -2/L-Pe-N, 4-Pole, Cod. A, Lighting Side: For Solid Conductors, Inst. Side: For All Conductor Types, Max. 2.5 Mm , Surrounding Air Temperature: |Wago 294-8124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.6200 | Buy Now |
DISTI #
2946-294-8124-ND
|
DigiKey | LIGHTING CONNECTOR, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | Lighting connector - push-button, external - for Linect® - with direct ground contact - 1/L´-2/L-PE-N - 4-pole - Cod. A - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85 RoHS: Compliant | 0 |
|
$2.4100 / $3.4500 | Buy Now |
Part Details for 294-8124
294-8124 CAD Models
294-8124 Part Data Attributes
|
294-8124
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
294-8124
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |