Part Details for 2941183 by Phoenix Contact
Overview of 2941183 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2941183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1071
|
Newark | Dek-Rel- 5/I/1 |Phoenix Contact 2941183 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4958-ND
|
DigiKey | RELAY GENERAL PURPOSE SPST 3A 5V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$70.2904 / $86.7800 | Buy Now |
DISTI #
651-2941183
|
Mouser Electronics | Industrial Relays 5V AC/DC N/O RoHS: Compliant | 3 |
|
$79.9000 / $86.4800 | Buy Now |
|
Onlinecomponents.com | Relay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 5 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm RoHS: Compliant |
15 In Stock |
|
$68.2300 / $85.8100 | Buy Now |
DISTI #
2941183
|
TTI | Industrial Relays 5V AC/DC N/O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.1800 / $80.6200 | Buy Now |
DISTI #
DEK-REL-5/I/1
|
TME | Relay: interface, SPST-NO, Ucoil: 5VAC,5VDC, 5A, 5A/250VAC Min Qty: 1 | 0 |
|
$46.1300 / $53.6100 | RFQ |
DISTI #
000000000000052810
|
Sager | Industrial Relays 5V AC/DC N/O Min Qty: 1 | 0 |
|
$87.8800 / $98.4300 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1800 |
|
RFQ | |
DISTI #
3286122
|
Farnell | POWER RELAY, AC/DC, 3A, 250V, SPST-NO RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$48.9077 | Buy Now |
|
Master Electronics | Relay terminal block - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 5 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm RoHS: Compliant |
15 In Stock |
|
$68.2300 / $85.8100 | Buy Now |
Part Details for 2941183
2941183 CAD Models
2941183 Part Data Attributes:
|
2941183
Phoenix Contact
Buy Now
|
Compare Parts:
2941183
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |