Part Details for 2941374 by Phoenix Contact
Overview of 2941374 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2941374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0408
|
Newark | Relay, 3A, 2-30V, Screw, Contact Configuration:-, Load Current:3A, Operating Voltage Max:30Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:3Vdc, Control Voltage Min:-, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2941374 (Alternate Part Number: 4017918080396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$199.1300 / $280.3400 | Buy Now |
DISTI #
277-4885-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-30V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.6100 | Buy Now |
DISTI #
651-2941374
|
Mouser Electronics | Solid State Relays - Industrial Mount DEK-OV- 24DC/24DC/3 RoHS: Compliant | 6 |
|
$143.6300 / $168.8100 | Buy Now |
|
Onlinecomponents.com | Power solid-state relay terminal block - input: 24 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm RoHS: Compliant |
14 In Stock |
|
$126.5400 / $151.0800 | Buy Now |
DISTI #
2941374
|
TTI | Solid State Relays - Industrial Mount DEK-OV- 24DC/24DC/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$123.6900 / $136.6600 | Buy Now |
DISTI #
DEK-OV-24DC/24DC/3
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$69.8200 / $81.1300 | RFQ |
DISTI #
000000000000186485
|
Sager | Solid State Relays - Industrial Mount DEK-OV- 24DC/24DC/3 Min Qty: 1 | 0 |
|
$154.2100 / $172.7200 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay terminal block | 670 |
|
RFQ | |
|
Master Electronics | Power solid-state relay terminal block - input: 24 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm RoHS: Compliant |
14 In Stock |
|
$126.5400 / $151.0800 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount DEK-OV- 24DC/24DC/3 | 50 |
|
$381.4800 | Buy Now |
Part Details for 2941374
2941374 CAD Models
2941374 Part Data Attributes:
|
2941374
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2941374
Phoenix Contact
Relays/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |