-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8194
|
Newark | Mezzanine Conn, Plug, 68Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Erni Te Connectivity 294152-E Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 720 |
|
$8.0700 / $8.5900 | Buy Now |
DISTI #
74AK5383
|
Newark | Microcon Male Connector Rohs Compliant: Yes |Te Connectivity 294152-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 720 |
|
$5.4400 | Buy Now |
DISTI #
2684-294152-ECT-ND
|
DigiKey | MICROCON M 068POS Q VERT 2MM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$6.3882 / $11.1000 | Buy Now |
DISTI #
294152-E
|
Avnet Americas | Conn Stacking Header 68 POS 0.8mm Solder ST SMD T/R (Alt: 294152-E) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 23 Weeks, 0 Days | 720 |
|
$5.4478 / $6.5558 | Buy Now |
DISTI #
305-294152
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68-PIN,VERTICAL,SMT RoHS: Compliant | 0 |
|
$7.7700 | Order Now |
DISTI #
V36:1790_24617036
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 68 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2234 | Americas - 720 |
|
$5.2270 / $5.9530 | Buy Now |
|
Future Electronics | DRCQ 080 68 M 2 SMD M2 137 E009 176 GU- RoHS: Non Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Box | 0Box |
|
$5.9600 | Buy Now |
DISTI #
ERN294152
|
Heilind Electronics | MICROCON MALE CONN 68-PIN, VERTICAL, SMT | Americas - 540 in Stock |
|
$6.3076 / $7.5686 | Buy Now |
|
Onlinecomponents.com | DRCQ 0,80 68 M 2 SMD M2 137 E009 176 GU- RoHS: Compliant | 0 |
|
$5.8500 / $16.0200 | Buy Now |
DISTI #
294152-E
|
TTI | Board to Board & Mezzanine Connectors 68-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Reel |
Americas - 720 In Stock |
|
$7.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
294152-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294152-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.228 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.68A | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.68 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |