Part Details for 2943518 by Phoenix Contact
Overview of 2943518 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2943518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2943518
|
Mouser Electronics | Enclosures for Industrial Automation EMG 125-H 52MM GN RoHS: Compliant | 0 |
|
$20.5100 / $25.8100 | Order Now |
|
Onlinecomponents.com | Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 125 mm RoHS: Compliant | 0 |
|
$19.2000 / $24.3900 | Buy Now |
DISTI #
000000000001075671
|
Sager | Enclosures for Industrial Automation EMG 125-H 52MM GN | 0 |
|
Buy Now | |
|
Master Electronics | Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 125 mm RoHS: Compliant | 0 |
|
$19.2000 / $24.3900 | Buy Now |