Part Details for 2943521 by Phoenix Contact
Overview of 2943521 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2943521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2943521
|
Mouser Electronics | Enclosures for Industrial Automation EMG150-H 52MM GN RoHS: Compliant | 0 |
|
$23.4800 / $29.5500 | Order Now |
|
Onlinecomponents.com | Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 150 mm RoHS: Compliant | 0 |
|
$22.0000 / $27.9400 | Buy Now |
DISTI #
000000000000686812
|
Sager | Enclosures for Industrial Automation EMG150-H 52MM GN | 0 |
|
Buy Now | |
|
Master Electronics | Covering hood, for the contact and dust-protected encapsulation of the components, in green design. Height: 52 mm, width: 150 mm RoHS: Compliant | 0 |
|
$22.0000 / $27.9400 | Buy Now |
Part Details for 2943521
2943521 CAD Models
2943521 Part Data Attributes:
|
2943521
Phoenix Contact
Buy Now
|
Compare Parts:
2943521
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |