Part Details for 2946803 by Phoenix Contact
Overview of 2946803 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2946803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946803-ND
|
DigiKey | SSR RELAY SPST-NO 2A 10-30V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$190.9446 / $224.6400 | Buy Now |
DISTI #
651-2946803
|
Mouser Electronics | Solid State Relays - Industrial Mount EMG 17-OV- 24DC/ 24DC/2 RoHS: Compliant | 4 |
|
$206.0600 / $222.8400 | Buy Now |
|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: short-circuit-proof - 10 - 30 V DC/max. 2 A RoHS: Compliant | 0 |
|
$190.1700 / $209.9100 | Buy Now |
DISTI #
EMG17-OV-24DC/24DC
|
TME | Relay: solid state, Ucoil: 24VDC, for DIN rail mounting Min Qty: 1 | 0 |
|
$164.6000 / $191.2600 | RFQ |
DISTI #
000000000000186627
|
Sager | Solid State Relays - Industrial Mount EMG 17-OV- 24DC/ 24DC/2 Min Qty: 1 | 0 |
|
$227.4900 / $244.9900 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 450 |
|
RFQ | |
|
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: short-circuit-proof - 10 - 30 V DC/max. 2 A RoHS: Compliant | 0 |
|
$190.1700 / $209.9100 | Buy Now |
Part Details for 2946803
2946803 CAD Models
2946803 Part Data Attributes:
|
2946803
Phoenix Contact
Buy Now
|
Compare Parts:
2946803
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |