Part Details for 294712-E by TE Connectivity
Overview of 294712-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294712-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-294712-E-ND
|
DigiKey | DIN M 6POS F SLDR 4.0MM CL1 Min Qty: 1 Lead time: 5 Weeks Container: Tray |
96 In Stock |
|
$5.0727 / $8.5200 | Buy Now |
DISTI #
294712-E
|
Avnet Americas | Conn DIN 41612 Receptacle 6Signal/10Cavity POS 2.54mm Solder ST Through Hole - Bulk (Alt: 294712-E) Min Qty: 62 Package Multiple: 62 Container: Bulk | 0 |
|
$4.3259 / $5.2058 | Buy Now |
DISTI #
305-294712
|
Mouser Electronics | DIN 41612 Connectors STVM 6-10 F ABC VVV 7-00 TL 4,0 * 137 E0 RoHS: Compliant | 1027 |
|
$5.0700 / $8.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 62 Package Multiple: 62 Container: Box | 0Box |
|
$4.3200 | Buy Now |
DISTI #
ERN294712
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE M 6-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$4.1359 / $6.4318 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3100 / $6.0500 | Buy Now | |
DISTI #
294712-E
|
Avnet Americas | Conn DIN 41612 Receptacle 6Signal/10Cavity POS 2.54mm Solder ST Through Hole - Bulk (Alt: 294712-E) Min Qty: 62 Package Multiple: 62 Container: Bulk | 0 |
|
$4.3259 / $5.2058 | Buy Now |
DISTI #
ERN294712
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE M 6-PIN VERTICAL SOLDER | 0 |
|
$4.1359 / $6.4318 | Buy Now |
|
Master Electronics | 0 |
|
$4.3100 / $6.0500 | Buy Now |
Part Details for 294712-E
294712-E CAD Models
294712-E Part Data Attributes:
|
294712-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
294712-E
TE Connectivity
Board Euro Connector, 16 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |