Part Details for 2948-12-0 by Pomona Electronics
Overview of 2948-12-0 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2948-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3695
|
Newark | Test Lead, Black, 305Mm, 60V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:305Mm, Insulator Colour:Black, Current Rating:15A Rohs Compliant: Yes |Pomona 2948-12-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $13.4300 | Buy Now |
DISTI #
501-1641-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
66 In Stock |
|
$11.8876 / $12.1900 | Buy Now |
DISTI #
565-2948-12-0
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD, GOLD (BLACK) RoHS: Compliant | 21 |
|
$11.8900 | Buy Now |
DISTI #
70197873
|
RS | Banana Plug 5000 WVDC (Max.) (Hands-Free) 30 VAC/60 VDC (Max.) (Hand-Held) | Pomona Electronics 2948-12-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$11.4600 / $12.1900 | Buy Now |
|
Onlinecomponents.com | Stacking Standard Banana Plug Each End |
2 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
POM-2948-12-0
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.305m, black, 2948 Min Qty: 1 | 0 |
|
$13.7500 / $14.4800 | RFQ |
DISTI #
2406061
|
element14 Asia-Pacific | TEST LEAD, BLK, 305MM, 60V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4515 | Buy Now |
DISTI #
2406061
|
Farnell | TEST LEAD, BLK, 305MM, 60V, 15A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$13.3602 / $14.9694 | Buy Now |
|
Master Electronics | Stacking Standard Banana Plug Each End |
2 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
25612.7
|
TestEquity LLC | Pomona 2948-12-0 Banana Plug Patch Cord, Stacking, 15 A, 5000 V, 18 AWG, Brass, Black | 4 |
|
$13.9900 | Buy Now |
Part Details for 2948-12-0
2948-12-0 CAD Models
2948-12-0 Part Data Attributes:
|
2948-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2948-12-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 12INCH | |
Connector Type | INTERCONNECTION DEVICE |