Part Details for 2948-24-2 by Pomona Electronics
Overview of 2948-24-2 by Pomona Electronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2948-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6725
|
Newark | Test Lead, Red, 610Mm, 60V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Red, Current Rating:15A Rohs Compliant: Yes |Pomona 2948-24-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$10.5000 / $13.4300 | Buy Now |
DISTI #
78Y6907
|
Newark | Test Lead, Red, 610Mm, 60Vdc, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60Vdc, Current Rating:15A, Insulator Colour:Red, Lead Length - Metric:610Mm, Lead Rohs Compliant: Yes |Pomona 2948-24-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $12.1500 | Buy Now |
DISTI #
501-1708-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
37 In Stock |
|
$11.8876 / $12.1900 | Buy Now |
DISTI #
565-2948-24-2
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD, GOLD (RED) RoHS: Compliant | 31 |
|
$11.8900 | Buy Now |
DISTI #
70197893
|
RS | Banana Plug 5000 WVDC (Max.) (Hands-Free) 30 VAC/60 VDC (Max.) (Hand-Held) | Pomona Electronics 2948-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 7 |
|
$11.4600 / $12.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.609m 18AWG Stacking Banana to Stacking Banana PL-PL |
1 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
|
Quest Components | STACKING BANANA PLUG PATCH CORD, GOLD-PLATED, RED, 24 IN. | 1 |
|
$17.8200 | Buy Now |
DISTI #
POM-2948-24-2
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.61m, red, 2948 Min Qty: 1 | 0 |
|
$13.7500 / $14.5800 | RFQ |
|
Powell Electronics | Test Leads STACKING BANANA P Min Qty: 1 | 1 |
|
$13.2900 | Buy Now |
DISTI #
2526772
|
element14 Asia-Pacific | TEST LEAD, RED, 610MM, 60VDC, 15A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$18.4697 | Buy Now |
Part Details for 2948-24-2
2948-24-2 CAD Models
2948-24-2 Part Data Attributes:
|
2948-24-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2948-24-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 24INCH | |
Connector Type | INTERCONNECTION DEVICE |