Part Details for 2948-60-0 by Pomona Electronics
Overview of 2948-60-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2948-60-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2157
|
Newark | Test Lead, Black, 1.524M, 60V, 15A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:Black, Current Rating:15A Rohs Compliant: Yes |Pomona 2948-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$11.2500 / $14.0900 | Buy Now |
DISTI #
99AC2858
|
Newark | Test Lead, Stackable Banana Plug, 1.524M, Test Connector Type A:Banana Plug Stackable, Test Connector Type B:Banana Plug Stackable, Voltage Rating:60Vdc, Current Rating:15A, Insulator Colour:Black, Lead Length - Metric:1.524M, Lead Rohs Compliant: Yes |Pomona 2948-60-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $19.0600 | Buy Now |
DISTI #
501-2307-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$12.7376 / $12.9900 | Buy Now |
DISTI #
565-2948-60-0
|
Mouser Electronics | Test Leads BANANA PLUG PATCH CORD, GOLD (BLACK) RoHS: Compliant | 119 |
|
$12.7300 / $12.7500 | Buy Now |
DISTI #
70197803
|
RS | Banana Plug 5000 WVDC (Max.) (Hands-Free) 30 VAC/60 VDC (Max.) (Hand-Held) | Pomona Electronics 2948-60-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$12.4100 / $12.9900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.524m 18AWG Stacking Banana to Stacking Banana PL-PL |
5 In Stock |
|
$12.7400 / $14.9900 | Buy Now |
DISTI #
POM-2948-60-0
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 1.524m, black, 2948 Min Qty: 1 | 1 |
|
$15.2100 / $16.3300 | Buy Now |
DISTI #
2983005
|
element14 Asia-Pacific | TEST LEAD, STACKABLE BANANA PLUG, 1.524M RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$15.5725 | Buy Now |
DISTI #
2983005
|
Farnell | TEST LEAD, STACKABLE BANANA PLUG, 1.524M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.6841 / $17.5803 | Buy Now |
|
Master Electronics | Cable Assembly 1.524m 18AWG Stacking Banana to Stacking Banana PL-PL |
5 In Stock |
|
$12.7400 / $14.9900 | Buy Now |
Part Details for 2948-60-0
2948-60-0 CAD Models
2948-60-0 Part Data Attributes
|
2948-60-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2948-60-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 60INCH | |
Connector Type | INTERCONNECTION DEVICE |