Part Details for 294816-E by TE Connectivity
Overview of 294816-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 294816-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0365
|
Newark | Conn, Idc Rcpt, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 294816-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
74AK5388
|
Newark | Smc Female Connector Rohs Compliant: Yes |Te Connectivity 294816-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $7.3100 | Buy Now |
DISTI #
2684-294816-E-ND
|
DigiKey | 40-PIN, FEMALE IDC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
250 In Stock |
|
$3.9276 / $6.7300 | Buy Now |
DISTI #
294816-E
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount (Alt: 294816-E) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 1 Days | 63 |
|
$2.9772 / $3.1928 | Buy Now |
DISTI #
305-294816
|
Mouser Electronics | Headers & Wire Housings 40-PIN, IDC CABLE CONNECTOR RoHS: Compliant | 0 |
|
$3.5600 / $6.7300 | Order Now |
|
Future Electronics | SMCB 40 F AB VV 6-01 VH * 0008 137 E002 RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 63 Container: Box | 0Box |
|
$3.1700 / $3.4100 | Buy Now |
|
Onlinecomponents.com | Conn, Idc Rcpt, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 294816-E RoHS: Compliant |
106 In Stock |
|
$2.8500 / $4.3200 | Buy Now |
DISTI #
294816-E
|
TTI | Headers & Wire Housings 40-PIN, IDC CABLE CONNECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$3.4400 / $6.7300 | Buy Now |
DISTI #
294816-E
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount (Alt: 294816-E) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 12 Weeks, 1 Days | 63 |
|
$2.9772 / $3.1928 | Buy Now |
DISTI #
294816-E
|
Avnet Abacus | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 40 Contacts, Cable Mount (Alt: 294816-E) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 2 Weeks, 0 Days | Abacus - 126 |
|
Buy Now |