Part Details for 2950-6219 by Amphenol SV Microwave
Overview of 2950-6219 by Amphenol SV Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2950-6219
2950-6219 CAD Models
2950-6219 Part Data Attributes
|
2950-6219
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2950-6219
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.04 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.05 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for 2950-6219
This table gives cross-reference parts and alternative options found for 2950-6219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2950-6219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2950-6135 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs 2950-6135 |
2950-6470 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs 2950-6470 |
SF2950-6198 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs SF2950-6198 |
2950-6136 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs 2950-6136 |
2950-6182 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs 2950-6182 |
2950-6483 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs 2950-6483 |
2933-6022 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2950-6219 vs 2933-6022 |