Part Details for 2951-6070 by Amphenol SV Microwave
Overview of 2951-6070 by Amphenol SV Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2951-6070
2951-6070 CAD Models
2951-6070 Part Data Attributes
|
2951-6070
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2951-6070
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.31 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.04 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.188 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for 2951-6070
This table gives cross-reference parts and alternative options found for 2951-6070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2951-6070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2950-6135 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs 2950-6135 |
2950-6470 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs 2950-6470 |
SF2950-6198 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs SF2950-6198 |
2950-6136 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs 2950-6136 |
2950-6182 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs 2950-6182 |
2950-6483 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs 2950-6483 |
2933-6022 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2951-6070 vs 2933-6022 |