Part Details for 2952910 by Phoenix Contact
Overview of 2952910 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2952910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2952910
|
Mouser Electronics | Industrial Relays EMG 17-REL/SG- B 24/21/M RoHS: Compliant | 1 |
|
$95.4200 / $111.9500 | Buy Now |
|
Onlinecomponents.com | Relay module - with soldered-in remanence miniature switching relay - with negative switching diode wiring - contacts (AgSnO): small to large loads - 1 PDT - 24 V DC input voltage RoHS: Compliant | 4 Factory Stock |
|
$88.7300 / $114.4200 | Buy Now |
DISTI #
EMG17-REL/SGB24/21
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$81.0100 / $94.1200 | RFQ |
DISTI #
000000000000186774
|
Sager | Industrial Relays EMG 17-REL/SG- B 24/21/M Min Qty: 1 | 0 |
|
$109.4000 / $122.5300 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1700 |
|
RFQ | |
DISTI #
3256580
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$88.4871 | Buy Now |
DISTI #
3256580
|
Farnell | POWER RLY, DC, SPDT, 250VDC, 6A RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$83.3833 | Buy Now |
|
Master Electronics | Relay module - with soldered-in remanence miniature switching relay - with negative switching diode wiring - contacts (AgSnO): small to large loads - 1 PDT - 24 V DC input voltage RoHS: Compliant | 4 Factory Stock |
|
$88.7300 / $114.4200 | Buy Now |
Part Details for 2952910
2952910 CAD Models
2952910 Part Data Attributes
|
2952910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2952910
Phoenix Contact
RELAY MODULE DIN RAIL 1PDT 24VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |