Part Details for 2954235 by Phoenix Contact
Overview of 2954235 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2954235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5132-ND
|
DigiKey | SSR RELAY SPST-NO 3A 48-280V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$161.1500 | Buy Now |
DISTI #
651-2954235
|
Mouser Electronics | Solid State Relays - Industrial Mount EMG 17-OV- 24DC/240A RoHS: Compliant | 3 |
|
$161.1500 | Buy Now |
|
Onlinecomponents.com | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 48 - 280 V AC/max. 3 A RoHS: Compliant | 0 |
|
$165.3900 / $182.5600 | Buy Now |
DISTI #
2954235
|
TTI | Solid State Relays - Industrial Mount EMG 17-OV- 24DC/240A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$152.6100 / $171.8600 | Buy Now |
DISTI #
EMG17-OV24DC/240/3
|
TME | Relay: solid state, Ucoil: 24VDC, for DIN rail mounting Min Qty: 1 | 0 |
|
$142.6000 / $165.6900 | RFQ |
DISTI #
000000000000186803
|
Sager | Solid State Relays - Industrial Mount EMG 17-OV- 24DC/240A Min Qty: 1 | 0 |
|
$201.4400 / $216.9300 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 1600 |
|
RFQ | |
|
Master Electronics | Power solid-state relay - with LED and protective circuit in input and output circuits - input: 24 V DC - output: 48 - 280 V AC/max. 3 A RoHS: Compliant | 0 |
|
$165.3900 / $182.5600 | Buy Now |
Part Details for 2954235
2954235 CAD Models
2954235 Part Data Attributes
|
2954235
Phoenix Contact
Buy Now
|
Compare Parts:
2954235
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |