2961121
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 168mW (Coil), 0.05A (Contact), 36VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,

Overview of 2961121 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2961121 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 89W0412
Newark Relay, Spdt, 30Vac, 36Vdc, 0.05A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:50Ma, Product Range:Rel-Mr Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:30Vac, Coil Current:7Ma Rohs Compliant: Yes |Phoenix Contact 2961121 (Alternate Part Number: 4017918130879 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 749
  • 1 $22.3100
  • 10 $21.4700
  • 50 $20.1700
  • 100 $18.6200
  • 250 $17.3600
  • 500 $16.4800
  • 1,000 $15.5600
$15.5600 / $22.3100 Buy Now
DISTI # 277-2390-ND
DigiKey RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk 1950
In Stock
  • 1 $18.4600
  • 10 $17.2530
  • 50 $15.8728
  • 100 $14.6651
  • 250 $13.9750
  • 500 $13.8982
$13.8982 / $18.4600 Buy Now
DISTI # 651-2961121
Mouser Electronics General Purpose Relays REL-MR- 24DC/21AU REPLACEMENT RELAY RoHS: Compliant 252
  • 1 $18.2900
  • 5 $18.2800
  • 10 $16.3600
  • 30 $16.2700
  • 50 $15.4600
  • 100 $14.6600
  • 250 $13.9700
  • 500 $13.8900
$13.8900 / $18.2900 Buy Now
Onlinecomponents.com Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 24 V DC RoHS: Compliant 62 In Stock
564 Factory Stock
  • 10 $16.0700
  • 30 $15.7200
  • 50 $14.6600
  • 100 $13.5700
  • 250 $13.2500
  • 500 $13.1800
  • 1,000 $13.1200
$13.1200 / $16.0700 Buy Now
DISTI # 79929611
Verical Power Relay 24VDC 50A SPDT(28x5x15)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1802 Americas - 60
  • 10 $20.8910
  • 30 $20.4360
  • 50 $19.0580
  • 100 $17.6410
  • 250 $17.2250
$17.2250 / $20.8910 Buy Now
DISTI # 2961121
TTI General Purpose Relays REL-MR- 24DC/21AU REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 32
In Stock
  • 1 $17.9400
  • 10 $15.9500
  • 25 $15.6100
  • 50 $14.5300
  • 100 $13.7500
  • 250 $13.4800
$13.4800 / $17.9400 Buy Now
DISTI # REL-MR-24DC/21AU
TME Relay: miniature Min Qty: 1 38
  • 1 $8.2900
  • 5 $7.5300
  • 10 $7.1300
$7.1300 / $8.2900 Buy Now
DISTI # 000000000000052907
Sager General Purpose Relays REL-MR- 24DC/21AU REPLACEMENT RELAY Min Qty: 1 0
  • 1 $19.7200
  • 10 $17.4700
  • 20 $17.2300
  • 40 $16.3000
  • 90 $15.7900
$15.7900 / $19.7200 Buy Now
Dynamic Solutions GmbH Single relay 1200
RFQ
Master Electronics Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 24 V DC RoHS: Compliant 62 In Stock
564 Factory Stock
  • 10 $16.0700
  • 30 $15.7200
  • 50 $14.6600
  • 100 $13.5700
  • 250 $13.2500
  • 500 $13.1800
  • 1,000 $13.1200
$13.1200 / $16.0700 Buy Now
Neutron USA Industrial Relays REL-MR- 24DC/21AU REPLACEMENT RELAY 50
  • 1 $83.1000
$83.1000 Buy Now

CAD Models for 2961121 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2961121 by Phoenix Contact

2961121
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
Phoenix Contact
Body Breadth
5 mm
Body Height
15 mm
Body Length or Diameter
28 mm
Coil Current(DC)-Max
0.007 A
Coil Power
168 mW
Coil Resistance
3390 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
0.05A@30VAC
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@36VDC
Contact Voltage(AC)-Max
30 V
Contact Voltage(DC)-Max
36 V
Contact/Output Supply Type
AC/DC
End Contact Material
Silver Tin Oxide
End Contact Plating
GOLD
Input Switching Control Type
Random
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
5
Operate Time
5 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
28mm x 5mm x 15mm
Reference Standard
CUL; EN; GL; GOST; IEC; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
2.5 ms
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. 2961121
    Phoenix Contact
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 168mW (Coil), 0.05A (Contact), 36VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
    VS

Related Parts for 2961121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2961121 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2961121 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 2961121 would you like to use for your alert(s)?
  • Please alert me when 2961121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2961121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2961121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2961121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2961121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2961121 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: