Part Details for 2961231 by Phoenix Contact
Overview of 2961231 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2961231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2961231-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 48V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$16.5010 / $21.9200 | Buy Now |
DISTI #
651-2961231
|
Mouser Electronics | General Purpose Relays REL-MR- 48DC/21 RoHS: Compliant | 4 |
|
$16.5900 / $21.8700 | Buy Now |
DISTI #
71850176
|
RS | Relay, REL-MR- 48DC/21 | Phoenix Contact 2961231 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1200 / $20.5600 | RFQ |
|
Onlinecomponents.com | Plug-in miniature relay - with power contact - 1 PDT - 48 V DC input voltage RoHS: Compliant | 0 |
|
$16.6700 / $20.3400 | Buy Now |
DISTI #
000000000004092046
|
Sager | General Purpose Relays REL-MR- 48DC/21 Min Qty: 10 | 0 |
|
$21.1200 / $23.6500 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 450 |
|
RFQ | |
|
Master Electronics | Plug-in miniature relay - with power contact - 1 PDT - 48 V DC input voltage RoHS: Compliant | 0 |
|
$16.6700 / $20.3400 | Buy Now |
Part Details for 2961231
2961231 CAD Models
2961231 Part Data Attributes
|
2961231
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961231
Phoenix Contact
Power/Signal Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |