Part Details for 2961273 (ALTERNATE: REL-MR- 60DC/21-21) by Phoenix Contact
Overview of 2961273 (ALTERNATE: REL-MR- 60DC/21-21) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2961273 (ALTERNATE: REL-MR- 60DC/21-21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208172
|
RS | Relay, E-Mech, Power, SPDT, Cur-Rtg 8A, Ctrl-V 60VDC, Vol-Rtg 250AC/DC, PCB Mnt, 8 Pin | Phoenix Contact 2961273 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$8.7800 / $10.9700 | Buy Now |