Part Details for 2963747 by Phoenix Contact
Overview of 2963747 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2963747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9436
|
Newark | Relay, Safety, 5No, 1Nc, 250V, 6A, Coil Voltage:24V, Contact Configuration:5Pst-No, Spst-Nc, Product Range:Psr Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Ip Rating:- Rohs Compliant: Yes |Phoenix Contact 2963747 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$158.6700 / $227.7700 | Buy Now |
DISTI #
16X1589
|
Newark | Psr-Scp- 24Uc/Urm/5X1/2X2 |Phoenix Contact 2963747 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2924-ND
|
DigiKey | RELAY SAFETY 7PST 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
55 In Stock |
|
$140.9824 / $165.8600 | Buy Now |
DISTI #
651-2963747
|
Mouser Electronics | Safety Relays SAFETY DIN RELAY RoHS: Compliant | 59 |
|
$140.9800 / $165.0600 | Buy Now |
|
Onlinecomponents.com | Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm RoHS: Compliant |
6 In Stock 40 Factory Stock |
|
$141.0400 / $163.3600 | Buy Now |
DISTI #
2963747
|
TTI | Safety Relays SAFETY DIN RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$139.1900 / $162.5600 | Buy Now |
DISTI #
000000000000779338
|
Sager | Safety Relays SAFETY DIN RELAY Min Qty: 1 | 10 |
|
$171.0200 / $184.1700 | Buy Now |
|
Dynamic Solutions GmbH | Coupling relay | 1500 |
|
RFQ | |
|
Master Electronics | Safe coupling relay with force-guided contacts - 5 N/O contacts - 2 N/C contacts - 1-channel - plug-in screw terminal block - width: 22.5 mm RoHS: Compliant |
6 In Stock 40 Factory Stock |
|
$141.0400 / $163.3600 | Buy Now |
|
Neutron USA | Safety Relays PSR-SCP- 24UC/URM/5X1/2X2, Safe coupling relay with force-guided contacts, 5 N/O contacts | 50 |
|
$515.3900 | Buy Now |
Part Details for 2963747
2963747 CAD Models
2963747 Part Data Attributes
|
2963747
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2963747
Phoenix Contact
Special Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 22.5 mm | |
Body Height | 114.5 mm | |
Body Length or Diameter | 99 mm | |
Coil Current(AC)-Max | 0.047 A | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1128 mW | |
Coil Resistance | 510.64 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 99mm X 22.5mm X 114.5mm | |
Reference Standard | CUL; GOST; UL | |
Relay Function | 7PST | |
Relay Type | SAFETY RELAY | |
Sealing | IP20; IP54 | |
Surface Mount | NO | |
Termination Type | SCREW |