Part Details for 2966249 (ALTERNATE: PLC-RSC-120UC/ 1/SEN) by Phoenix Contact
Overview of 2966249 (ALTERNATE: PLC-RSC-120UC/ 1/SEN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966249 (ALTERNATE: PLC-RSC-120UC/ 1/SEN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170818
|
RS | PLC-INTERFACE w/ Switch, Input Relay, 120 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSC | Phoenix Contact 2966249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$26.0200 / $32.5300 | Buy Now |