Part Details for 2966249 by Phoenix Contact
Overview of 2966249 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5026-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$27.3863 / $36.1800 | Buy Now |
DISTI #
651-2966249
|
Mouser Electronics | Industrial Relays PLC-RSC-120UC/1/SEN RoHS: Compliant | 28 |
|
$25.6300 / $34.4300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with power contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 DC RoHS: Compliant | 0 |
|
$25.3700 / $32.2300 | Buy Now |
DISTI #
2966249
|
TTI | Industrial Relays PLC-RSC-120UC/1/SEN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$24.2600 / $26.6800 | Buy Now |
DISTI #
PLC-RSC120UC/1/SEN
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$19.8100 / $23.0200 | RFQ |
DISTI #
000000000000052938
|
Sager | Industrial Relays PLC-RSC-120UC/1/SEN Min Qty: 10 | 0 |
|
$30.8100 / $33.1900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1700 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with power contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 DC RoHS: Compliant | 0 |
|
$25.3700 / $32.2300 | Buy Now |
|
Neutron USA | Relay Module, for input, 120VAC/110VDC Coil, SPST N/O, 250V 6A, PLC-RSC-120UC/ 1/SEN | 37 |
|
$59.9900 | Buy Now |