-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8717
|
Newark | Solid State Relay, Spst-No, 3A, 28.8V Rohs Compliant: Yes |Phoenix Contact 2966595 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2100 / $30.4900 | Buy Now |
DISTI #
16X1700
|
Newark | Opt-24Dc/ 24Dc/ 2 |Phoenix Contact 2966595 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6600 / $91.7700 | Buy Now |
DISTI #
277-2394-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-33V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
276 In Stock |
|
$46.7493 / $58.8500 | Buy Now |
DISTI #
651-2966595
|
Mouser Electronics | Solid State Relays - PCB Mount OPT-24DC/24DC/2 RoHS: Compliant | 314 |
|
$46.6900 / $57.3500 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 ... 33 V DC/3 A RoHS: Compliant |
57 In Stock 519 Factory Stock |
|
$45.7300 / $56.4200 | Buy Now |
DISTI #
80929396
|
Verical | Relay SSR 7mA 1.2V DC-IN 33V DC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 38 |
|
$62.9665 / $70.7905 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$36.0000 / $40.0000 | Buy Now | |
DISTI #
2966595
|
TTI | Solid State Relays - PCB Mount OPT-24DC/24DC/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$44.3100 / $55.9700 | Buy Now |
DISTI #
OPT-24DC/24DC/2
|
TME | Relay: solid state, Ucntrl: 19.2÷28.8VDC, 3A, 3÷33VDC, socket,THT Min Qty: 1 | 93 |
|
$24.6500 / $29.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2966595
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966595
Phoenix Contact
Transistor Output Optocoupler, 1-Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | IEC-60664, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.007 A | |
Control Voltage | 19.2 V | |
Forward Current-Max | 0.007 A | |
Input Type | DC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 15 mm | |
Overall Length | 28 mm | |
Surface Mount | NO |