Part Details for 2966634 by Phoenix Contact
Overview of 2966634 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 2966634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9397
|
Newark | Relay, Plc, Spst, 24Vdc, 3A, Din Rail, Contact Configuration:Spst, Load Current:-, Operating Voltage Max:-, Relay Mounting:Din Rail, Relay Terminals:Spring Clamp, Switching Mode:-, Operating Voltage Min:-, Control Voltage Min:- Rohs Compliant: Yes |Phoenix Contact 2966634 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1041 |
|
$37.0100 / $52.8000 | Buy Now |
DISTI #
16X1704
|
Newark | Plc-Osc- 24Dc/ 24Dc/ 2 |Phoenix Contact 2966634 Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 / $55.6000 | Buy Now |
DISTI #
277-2382-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-33V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
226 In Stock |
|
$31.9069 / $37.8200 | Buy Now |
DISTI #
651-2966634
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OSC- 24DC/24DC/2 RoHS: Compliant | 295 |
|
$31.9000 / $37.7300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant |
41 In Stock 733 Factory Stock |
|
$30.9700 / $40.4300 | Buy Now |
DISTI #
71292969
|
Verical | Relay SSR 8.5mA 28.8V DC-IN 3A 33V DC-OUT Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$53.1974 | Buy Now |
DISTI #
2966634
|
TTI | Solid State Relays - Industrial Mount PLC-OSC- 24DC/24DC/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 210 In Stock |
|
$30.9500 / $37.1200 | Buy Now |
DISTI #
PLC-OSC24DC/24DC/2
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 3 |
|
$23.1900 / $24.0600 | Buy Now |
DISTI #
000000000000052946
|
Sager | Solid State Relays - Industrial Mount PLC-OSC- 24DC/24DC/2 Min Qty: 1 | 39 |
|
$36.8900 / $57.1900 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 4000 |
|
RFQ |
Part Details for 2966634
2966634 CAD Models
2966634 Part Data Attributes
|
2966634
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966634
Phoenix Contact
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | IEC-60664, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0085 A | |
Control Voltage | 19.2 V | |
Forward Current-Max | 0.0085 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | BJT | |
Overall Height | 80 mm | |
Overall Length | 94 mm | |
Packing Method | BULK | |
Surface Mount | NO |