Part Details for 2966676 by Phoenix Contact
Overview of 2966676 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1708
|
Newark | Plc-Osc- 24Dc/ 24Dc/ 2/Act |Phoenix Contact 2966676 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2385-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-33V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$39.9831 / $47.3900 | Buy Now |
DISTI #
651-2966676
|
Mouser Electronics | Solid State Relays - Industrial Mount PLC-OSC- 24DC/24DC/2 RoHS: Compliant | 29 |
|
$39.9800 / $47.3900 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant |
30 In Stock |
|
$39.9800 / $49.6300 | Buy Now |
DISTI #
2966676
|
TTI | Solid State Relays - Industrial Mount PLC-OSC- 24DC/24DC/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$38.7700 / $40.7700 | Buy Now |
DISTI #
PLC-OSC24DC/24DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$31.2300 / $36.2900 | RFQ |
DISTI #
000000000000052947
|
Sager | Solid State Relays - Industrial Mount PLC-OSC- 24DC/24DC/2 Min Qty: 1 | 0 |
|
$51.1800 / $57.3200 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 980 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A RoHS: Compliant |
30 In Stock |
|
$39.9800 / $49.6300 | Buy Now |
|
Neutron USA | Solid State Relay, PLC-OSC- 24DC/24DC/2/ACT, In 24VDC, Out 3-33VDC/3 A | 50 |
|
$155.2600 | Buy Now |