Part Details for 2966812 by Phoenix Contact
Overview of 2966812 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 2966812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4990-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$4.7850 / $6.5300 | Buy Now |
DISTI #
651-2966812
|
Mouser Electronics | Terminal Block Tools & Accessories FBST 6-PLC BU RoHS: Compliant | 67 |
|
$4.7800 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue RoHS: Compliant |
93 In Stock |
|
$4.7100 / $6.6500 | Buy Now |
DISTI #
2966812
|
TTI | Terminal Block Tools & Accessories FBST 6-PLC BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.6400 / $5.5800 | Buy Now |
DISTI #
000000000000052951
|
Sager | Terminal Block Tools & Accessories FBST 6-PLC BU Min Qty: 1 | 0 |
|
$6.1300 / $7.1500 | Buy Now |
|
Dynamic Solutions GmbH | Single plug-in bridge | 490 |
|
RFQ | |
|
Master Electronics | Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue RoHS: Compliant |
93 In Stock |
|
$4.7100 / $6.6500 | Buy Now |
|
Neutron USA | SINGLE PLUG-IN BRIDGE 2POS BLUE 6A, FBST 6-PLC BU | 50 |
|
$52.1500 | Buy Now |