Part Details for 2966906 (ALTERNATE: PLC-RSC- 12DC/21) by Phoenix Contact
Overview of 2966906 (ALTERNATE: PLC-RSC- 12DC/21) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966906 (ALTERNATE: PLC-RSC- 12DC/21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70207954
|
RS | Relay, Electromechanical, SPDT, 12 VDC, 6A, DIN Rail, Srew, PLC-RSC | Phoenix Contact 2966906 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 497 |
|
$18.3900 / $19.3500 | Buy Now |