Part Details for 2966906 by Phoenix Contact
Overview of 2966906 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0425
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Plc Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Phoenix Contact 2966906 (Alternate Part Number: 4017918159580 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$22.4700 / $32.2700 | Buy Now |
DISTI #
277-2364-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
912 In Stock |
|
$15.7381 / $18.6500 | Buy Now |
DISTI #
651-2966906
|
Mouser Electronics | Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 651-2961150 RoHS: Compliant | 202 |
|
$15.7300 / $18.6100 | Buy Now |
|
Onlinecomponents.com | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 1 PDT - input voltage 12 V DC RoHS: Compliant |
140 In Stock 4357 Factory Stock |
|
$14.8400 / $17.1300 | Buy Now |
DISTI #
77835533
|
Verical | Relay Module Screw Connection Terminal SPDT Min Qty: 10 Package Multiple: 10 Date Code: 1016 | Americas - 140 |
|
$22.5395 | Buy Now |
|
Quest Components | 34 |
|
$22.8960 / $25.4400 | Buy Now | |
DISTI #
2966906
|
TTI | Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 651-2961150 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1529 In Stock |
|
$15.2600 / $18.1500 | Buy Now |
DISTI #
PLC-RSC-12DC/21
|
TME | Relay: interface, SPDT, Ucoil: 12VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$16.9100 / $19.6600 | RFQ |
DISTI #
000000000000052955
|
Sager | Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 651-2961150 Min Qty: 1 | 9 |
|
$18.5200 / $24.2200 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ |
Part Details for 2966906
2966906 CAD Models
2966906 Part Data Attributes
|
2966906
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966906
Phoenix Contact
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 12VDC (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Coil Current(DC)-Max | 0.015 A | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE | |
Termination Type | SCREW |